-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5091-2-EVALZ | Analog Devices | ADP5091-2 Evaluation Board | |
ADP5091ACPZ-1-R7 | Analog Devices | 200mA ULP Boost CHG SIDO & FCH | |
ADP5091ACPZ-2-R7 | Analog Devices | ULP Boost CHG SIDO & FCHG LLD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7719
|
Newark | 0.5 Ffc To Board Ra Type 50Ckt Embstppkg Rohs Compliant: Yes |Molex 501864-5091 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 | Buy Now |
DISTI #
85AJ8104
|
Newark | Conn, Ffc/Fpc, Rcpt, 50Pos, Row, 0.5Mm Rohs Compliant: Yes |Molex 501864-5091 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
26AK4288
|
Newark | Conn, Ffc/Fpc, Rcpt, 50Pos, Row, 0.5Mm Rohs Compliant: Yes |Molex 501864-5091 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9300 / $5.6200 | Buy Now |
DISTI #
5018645091
|
Avnet Americas | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 5018645091) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5309 | Buy Now |
DISTI #
538-501864-5091
|
Mouser Electronics | FFC & FPC Connectors 0.5 FFC To Board RA Type 50Ckt EmbsTpPkg RoHS: Compliant | 11791 |
|
$2.8600 / $4.9400 | Buy Now |
DISTI #
MOL501864-5091
|
Heilind Electronics | 0.5 FFC To Board RA Type 50Ckt EmbsTpPkg | Americas - 0 in Stock |
|
$3.0887 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501864-5091
Molex
Buy Now
Datasheet
|
Compare Parts:
501864-5091
Molex
Card Edge Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.191 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.303 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |