Overview of 5018645080 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5018645080 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 5018645080-ND
DigiKey CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 2700 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,700 $2.1857
$2.1857 Buy Now
DISTI # 5018645080
Avnet Americas Conn FFC SKT 50 POS 0.5mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5018645080) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,700 $1.9316
$1.9316 Buy Now
DISTI # 501864-5080
TTI FFC & FPC Connectors 0.5 FFC To Board RA Type 50CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel Americas - 1800
In Stock
  • 900 $2.6700
$2.6700 Buy Now
DISTI # 5018645080
Avnet Abacus - Tape and Reel (Alt: 5018645080) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 5018645080 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5018645080 by Molex

5018645080
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 5018645080
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5018645080 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5018645080 by Molex

Select Manufacturer
Which Manufacturer of 5018645080 would you like to use for your alert(s)?
  • Please alert me when 5018645080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5018645080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5018645080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5018645080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5018645080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5018645080 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: