-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FFC BOTTOM 50POS 0.50MM R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24241CT-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1503 In Stock |
|
$2.6696 / $4.9400 | Buy Now |
DISTI #
5018645081
|
Avnet Americas | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5018645081) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8479 / $3.4459 | Buy Now |
DISTI #
68373142
|
Verical | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 1800 |
|
$2.6500 | Buy Now |
DISTI #
5018645081
|
Avnet Abacus | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5018645081) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5018645081
Molex
Buy Now
Datasheet
|
Compare Parts:
5018645081
Molex
CONN FFC BOTTOM 50POS 0.50MM R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.191 inch | |
Body Depth | 0.255 inch | |
Body Length | 1.303 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |