-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 0.5 FFC/BRD R/A 50CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10834CT-ND
|
DigiKey | CONN FFC BOTTOM 50POS 0.5MM R/A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24640 In Stock |
|
$2.2029 / $3.1300 | Buy Now |
DISTI #
5018645090
|
Avnet Americas | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5018645090) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 13 Weeks, 0 Days Container: Reel | 5400 Factory Stock |
|
$2.5633 / $3.1016 | Buy Now |
DISTI #
501864-5090
|
TTI | FFC & FPC Connectors 0.5 FFC To Board RA Type 50Ckt EmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$2.1500 / $2.2600 | Buy Now |
DISTI #
5018645090
|
Avnet Abacus | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5018645090) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5018645090
|
Avnet Abacus | Conn FFC Connector SKT 50 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5018645090) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5018645090
Molex
Buy Now
Datasheet
|
Compare Parts:
5018645090
Molex
CONN RCPT 0.5 FFC/BRD R/A 50CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |