-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4004
|
Newark | 2.0 W/B Dual R/A Plghsgassy18Cktred |Molex 501876-1842 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.6200 | Buy Now |
DISTI #
5018761842
|
Avnet Americas | Connector Wire to Board Plug Dual Row 18 Position 2mm Right Angle Through Hole Red - Bulk (Alt: 5018761842) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-501876-1842
|
Mouser Electronics | Headers & Wire Housings 2mm iGrid Hdr DR RA TH PosLk 18Ckt Red | 0 |
|
$1.1000 / $2.2500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy