-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8301
|
Newark | Wtb Conn, Header, 22Pos, 2Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Igrid 501876 Series Rohs Compliant: Yes |Molex 501876-2240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 547 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
538-501876-2240
|
Mouser Electronics | Headers & Wire Housings 2.0 W/B Dual R/A Plg A Plg Hsg Assy 22Ckt RoHS: Compliant | 2980 |
|
$0.9570 / $1.9400 | Buy Now |
DISTI #
71464398
|
RS | 2.0 W/B Dual R/A Plg Hsg Assy 22Ckt | Molex Incorporated 501876-2240 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | RFQ |
DISTI #
MOL501876-2240
|
Heilind Electronics | 2.0 W/B DUAL R/A PLG HSG 22CKT | Americas - 276 in Stock |
|
$0.9718 / $1.0691 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole iGrid™ Tray RoHS: Compliant |
570 Partner Stock |
|
$0.7960 / $0.9790 | Buy Now |
DISTI #
MOL501876-2240
|
Interstate Connecting Components | 2.0 W/B DUAL R/A PLG HSG 22CKT | 144 |
|
$0.9718 / $1.0691 | Buy Now |
DISTI #
3221815
|
element14 Asia-Pacific | WTB CONN, HEADER, 22POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 208 |
|
$1.0274 / $2.0254 | Buy Now |
DISTI #
4232910
|
Farnell | CONN, HEADER, 22POS, 2ROW, 2MM RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 300 |
|
$1.2145 | Buy Now |
DISTI #
3221815
|
Farnell | WTB CONN, HEADER, 22POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 204 |
|
$1.0202 / $2.1798 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole iGrid™ Tray RoHS: Compliant |
570 Partner Stock |
|
$0.7960 / $0.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501876-2240
Molex
Buy Now
Datasheet
|
Compare Parts:
501876-2240
Molex
Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.326 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.944 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED NYLON | |
Manufacturer Series | 501876 | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.9812 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.9812 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |