-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6088-ND
|
DigiKey | CONN HEADER R/A 14POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
16811 In Stock |
|
$0.7566 / $1.1600 | Buy Now |
DISTI #
5018761440
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018761440) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 10000 |
|
$0.7168 / $1.0029 | Buy Now |
DISTI #
501876-1440
|
TTI | Headers & Wire Housings IGRID 14P RA HDR DUAL ROW pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Tray |
Americas - 981 In Stock |
|
$0.7400 / $0.9500 | Buy Now |
DISTI #
5018761440
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018761440) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 10000 |
|
$0.7168 / $1.0029 | Buy Now |
|
Ameya Holding Limited | CONN HEADER 14POS 2MM R/A TIN | 8206 |
|
RFQ | |
DISTI #
5018761440
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018761440) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 10000 |
|
$0.7168 / $1.0029 | Buy Now |
DISTI #
MOL501876-1440
|
Interstate Connecting Components | 2.0 W/B DUAL R/A PLG HSG ASSY 14CKT | 500 |
|
$0.6672 / $0.6874 | Buy Now |
DISTI #
5018761440
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tray (Alt: 5018761440) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5018761440
|
Avnet Asia | Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Tray (Alt: 5018761440) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5018761440
Molex
Buy Now
Datasheet
|
Compare Parts:
5018761440
Molex
Board Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.327 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for 5018761440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5018761440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL21-1410-0180-Z | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Solder Terminal, Receptacle | SMP Technology Inc | 5018761440 vs HL21-1410-0180-Z |
2020P14H00C | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle | Leoco USA Corp | 5018761440 vs 2020P14H00C |
98401-401B14 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 5018761440 vs 98401-401B14 |
CFS09-08-B2-C-A-G | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 5018761440 vs CFS09-08-B2-C-A-G |
HMHR-A-14-VUA-SMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | 5018761440 vs HMHR-A-14-VUA-SMT |
0122-1400 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Receptacle | Ranoda Electronics Inc | 5018761440 vs 0122-1400 |
HPH2-A1-14-SG-SMT-P-PP-T/R | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | 5018761440 vs HPH2-A1-14-SG-SMT-P-PP-T/R |
HPH2A14TASMT | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 5018761440 vs HPH2A14TASMT |
BB02-YF141-KB3-252500 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 5018761440 vs BB02-YF141-KB3-252500 |
10-8457-150-001-001 | Board Euro Connector, 150 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | 5018761440 vs 10-8457-150-001-001 |