Part Details for 5018763246 by Molex
Overview of 5018763246 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5018763246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5018763246-ND
|
DigiKey | 2.0 W/B DUAL R/A PLGHSGASSY32CKT Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
5018763246
|
Avnet Americas | Connector Wire to Board Plug Dual Row 32 Position 2mm Right Angle Through Hole Green - Bulk (Alt: 5018763246) Min Qty: 225 Package Multiple: 225 Container: Bulk | 0 |
|
RFQ |