There are no models available for this part yet.
Overview of 5018764040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5018764040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM14755-ND
|
DigiKey | CONN HEADER R/A 40POS 2MM Min Qty: 1 Lead time: 40 Weeks Container: Tray |
1649 In Stock |
|
$1.9606 / $2.7800 | Buy Now | |
DISTI #
5018764040
|
Avnet Americas | Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018764040) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$1.8900 | Buy Now | |
DISTI #
20279393
|
Verical | Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 5600 |
|
$2.5675 | Buy Now | |
DISTI #
81441539
|
Verical | Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Thru-Hole iGrid Tray RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 3825 |
|
$1.7121 | Buy Now | |
Bristol Electronics | 25 |
|
RFQ | ||||
DISTI #
5018764040
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Tray (Alt: 5018764040) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5018764040
|
Avnet Abacus | Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Tray (Alt: 5018764040) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5018764040
|
Avnet Asia | Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Tray (Alt: 5018764040) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S549804026875
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3825 |
|
$1.6600 / $3.5800 | Buy Now | |
DISTI #
C1S549803711958
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1 |
|
$2.7700 | Buy Now |
CAD Models for 5018764040 by Molex
Part Data Attributes for 5018764040 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Body Breadth
|
0.326 inch
|
Body Depth
|
0.57 inch
|
Body Length
|
1.653 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.9812 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
1.9812 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|