-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8545
|
Newark | 0.5 Fpc Hsg Assy Easyonst38Cktembstppkg |Molex 501951-3850 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.1900 | Buy Now |
DISTI #
5019513850
|
Avnet Americas | Connector FFC/FPC Socket 38 Position 0.5mm Solder Straight Surface Mount Embossed T/R - Tape and Reel (Alt: 5019513850) Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5635 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16000 Partner Stock |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
5019513850
|
Avnet Americas | Connector FFC/FPC Socket 38 Position 0.5mm Solder Straight Surface Mount Embossed T/R - Tape and Reel (Alt: 5019513850) Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5635 | Buy Now |
DISTI #
Molex 501951-3850
|
PEI Genesis | FFC/FPC Connector Contact | 16000 |
|
Buy Now | |
DISTI #
4250379
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$2.9733 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16000 Partner Stock |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
10191124
|
TestEquity LLC | Molex 501951-3850 05 FPC Hsg Assembly, Easyonst38 Circuit, EMBST Pkg | 16000 |
|
$1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-3850
Molex
Buy Now
|
Compare Parts:
501951-3850
Molex
|
Samacsys Manufacturer | Molex |