-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8108
|
Newark | Conn, R/A Hdr, 4Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 501953-0405 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 2600 |
|
$0.7010 / $0.7940 | Buy Now |
DISTI #
33AC9827
|
Newark | 1.0 Wb 1-Row Ra Assy Au Plt Embtp Pkg Rohs Compliant: Yes |Molex 501953-0405 RoHS: Compliant Min Qty: 10400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 | Buy Now |
DISTI #
26AK4294
|
Newark | Conn, R/A Hdr, 4Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Molex 501953-0405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6680 / $0.9760 | Buy Now |
DISTI #
5019530405
|
Avnet Americas | 1.0 WB 1-ROW RA ASSY Au Plt EMBTP PKG - Bulk (Alt: 5019530405) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3815 | Buy Now |
DISTI #
538-501953-0405
|
Mouser Electronics | Headers & Wire Housings 1mm PicoClasp SMT SR 4CKT RAHDR GLD OUTLK RoHS: Compliant | 11838 |
|
$0.4090 / $0.9200 | Buy Now |
DISTI #
75127458
|
RS | 1.0 WB 1-ROW RA ASSY Au Plt EMBTP PKG | Molex Incorporated 501953-0405 RoHS: Compliant Min Qty: 10400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4870 | RFQ |
DISTI #
MOL501953-0405
|
Heilind Electronics | 1.0 WB 1-ROW RA ASSY AU PLT E BTP PKG | Americas - 0 in Stock |
|
$0.4656 / $0.4725 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4469 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501953-0405
Molex
Buy Now
Datasheet
|
Compare Parts:
501953-0405
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |