There are no models available for this part yet.
Overview of 501953-0487 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for 501953-0487 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ7726
|
Newark | 1.0W/Bwaferassyr/A1-Row4Cktembstppkgorn/Molex |Molex 501953-0487 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.3710 | Buy Now | |
Onlinecomponents.com | 1.0W/B1 Row R/A Wafer Assembly 9Ckt RoHS: Compliant |
9100 Partner Stock |
|
$0.1776 / $0.3157 | Buy Now | ||
DISTI #
5019530487-MOL
|
TME | 501953-0487 Min Qty: 179 | 9100 |
|
$0.1940 / $0.2105 | Buy Now | |
Chip 1 Exchange | INSTOCK | 11830 |
|
RFQ | |||
DISTI #
C1S549804190569
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 9100 |
|
$0.1950 / $0.2260 | Buy Now | |
Master Electronics | 1.0W/B1 Row R/A Wafer Assembly 9Ckt RoHS: Compliant |
9100 Partner Stock |
|
$0.1776 / $0.3157 | Buy Now |
CAD Models for 501953-0487 by Molex
Part Data Attributes for 501953-0487 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Board Mounting Option
|
FITTING NAIL
|
Body Breadth
|
0.13 inch
|
Body Depth
|
0.232 inch
|
Body Length
|
0.236 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 501953-0487
This table gives cross-reference parts and alternative options found for 501953-0487. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501953-0487, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501953-0437 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT | Molex | 501953-0487 vs 501953-0437 |