5019906.4
SIBA Fuses
Description: Electric Fuse, 4A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 10x38mm,

Overview of 5019906.4 by SIBA Fuses

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 5019906.4 by SIBA Fuses

Part # Manufacturer Description Stock Price Buy
DISTI # 5019906.4
TME Fuse: fuse, gR, 4A, 1kVAC, ceramic,cylindrical, 10.3x38mm, URZ Min Qty: 1 73
  • 1 $10.2300
  • 3 $8.7100
  • 10 $7.6300
$7.6300 / $10.2300 Buy Now

CAD Models for 5019906.4 by SIBA Fuses
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5019906.4 by SIBA Fuses

5019906.4
SIBA Fuses
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SIBA GMBH
Reach Compliance Code
compliant
Body Height
38 mm
Body Length or Diameter
10 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Joule Integral-Nom
3 J
Mounting Feature
INLINE/HOLDER
Packing Method
BULK
Pre-arcing Time-Min
1 ms
Rated Breaking Capacity
30000 A
Rated Current
4 A
Rated Voltage(AC)
1000 V
Rated Voltage(DC)
1000 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 5019906.4
    SIBA Fuses
    Electric Fuse, 4A, 1000VAC, 1000VDC, 30000A (IR), Inline/holder, 10x38mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5019906.4 by SIBA Fuses.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5019906.4 by SIBA Fuses

Select Manufacturer
Which Manufacturer of 5019906.4 would you like to use for your alert(s)?
  • Please alert me when 5019906.4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5019906.4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5019906.4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5019906.4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5019906.4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5019906.4 by SIBA Fuses

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: