Part Details for 501FH1K by Littelfuse Inc
Overview of 501FH1K by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 501FH1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9988
|
Newark | Thermistor, Us Sensor P// P |Littelfuse 501FH1K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3320 / $0.4120 | Buy Now |
DISTI #
F11777-ND
|
DigiKey | THERMISTOR NTC 500OHM 3419K DO41 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
490 In Stock |
|
$0.3025 / $0.7300 | Buy Now |
DISTI #
803-501FH1K
|
Mouser Electronics | NTC Thermistors THERMISTOR, US SENSOR P/ RoHS: Compliant | 337 |
|
$0.3500 / $1.0300 | Buy Now |
DISTI #
501FH1K
|
TME | NTC thermistor, 500Ω, THT, 3419K, -55÷300°C, ±10% Min Qty: 500 | 0 |
|
$0.3940 | RFQ |
|
Ozdisan Elektronik | THERMISTOR NTC 500R 10% 3419K DO41 THT | 0 |
|
$0.6227 / $0.7161 | RFQ |
Part Details for 501FH1K
501FH1K CAD Models
501FH1K Part Data Attributes:
|
501FH1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
501FH1K
Littelfuse Inc
NTC Thermistor, 500ohm, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.794 mm | |
Package Length | 4.318 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistance | 500 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3419 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |