There are no models available for this part yet.
Overview of 501HCA12M0000BAF by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 501HCA12M0000BAF by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30249936
|
Verical | Oscillator MEMS 12MHz ±20ppm (Stability) LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1342 | Americas - 20 |
|
$0.4900 | Buy Now | |
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | 40 |
|
$1.3524 / $2.2540 | Buy Now | |||
DISTI #
C1S713300141101
|
Chip1Stop | Oscillator MEMS 12MHz ±20ppm (Stability) LVCMOS 1.8V/2.5V/3.3V 4-Pin DFN SMD Cut Tape RoHS: Compliant | 20 |
|
$0.9440 | Buy Now |