Part Details for 502 BK078 by Alpha Wire
Overview of 502 BK078 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502 BK078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6915
|
Newark | Power Cord, Nema5-15P, 3M, 10A, Black, Connector Type A:Nema 5-15P, Connector Type B:Free End, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Alpha Wire 502 BK078 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now |