Part Details for 502-DPK by Integrated Device Technology Inc
Overview of 502-DPK by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Part Details for 502-DPK
502-DPK CAD Models
502-DPK Part Data Attributes:
|
502-DPK
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
502-DPK
Integrated Device Technology Inc
Clock Generator, 190MHz, CMOS, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | X-XUUC-N | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 190 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 502-DPK
This table gives cross-reference parts and alternative options found for 502-DPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502-DPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502-DWFLF | Clock Generator, 190MHz, CMOS, DIE | Integrated Device Technology Inc | 502-DPK vs 502-DWFLF |
502-DWF | Clock Generator, 190MHz, CMOS, DIE | Integrated Device Technology Inc | 502-DPK vs 502-DWF |
ICS502-DWF | Clock Generator, 190MHz, CMOS, DIE | Integrated Device Technology Inc | 502-DPK vs ICS502-DWF |
ICS502-DPK | Clock Generator, 190MHz, CMOS, DIE | Integrated Device Technology Inc | 502-DPK vs ICS502-DPK |
502-DPKLF | Clock Generator, 190MHz, CMOS, DIE | Integrated Device Technology Inc | 502-DPK vs 502-DPKLF |
ICS502-DWFLF | Clock Generator, 190MHz, CMOS, DIE | Integrated Device Technology Inc | 502-DPK vs ICS502-DWFLF |
ICS502-DPKLF | Clock Generator, 190MHz, CMOS, DIE | Integrated Device Technology Inc | 502-DPK vs ICS502-DPKLF |