Filter Your Search
1 - 4 of 4 results
|
ICS502-DPKLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 190 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | X-XUUC-N | Not Qualified | e3 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | INTEGRATED DEVICE TECHNOLOGY INC | DIE | DIE | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS502-DPK
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 50 MHz | 190 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTEGRATED DEVICE TECHNOLOGY INC | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | ||
|
502-DPK
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 50 MHz | 190 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTEGRATED DEVICE TECHNOLOGY INC | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | ||
|
502-DPKLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 190 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 5.5 V | 4.5 V | COMMERCIAL | X-XUUC-N | Not Qualified | e3 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | INTEGRATED DEVICE TECHNOLOGY INC | DIE | DIE | compliant | EAR99 | 8542.39.00.01 |