Part Details for 50202-723C by Amphenol Communications Solutions
Overview of 50202-723C by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
SER8050-202MEC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, Ferrite-Core, 3335, | |
XAL5020-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2221 |
Part Details for 50202-723C
50202-723C CAD Models
50202-723C Part Data Attributes
|
50202-723C
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50202-723C
Amphenol Communications Solutions
Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (60) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50202-723C
This table gives cross-reference parts and alternative options found for 50202-723C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50202-723C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50202-723L | Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-723C vs 50202-723L |
2-829492-3 | 23 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 50202-723C vs 2-829492-3 |
50202-723A | Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50202-723C vs 50202-723A |
50202-723D | Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50202-723C vs 50202-723D |
50202-723P | Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-723C vs 50202-723P |
50202-723L | Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 50202-723C vs 50202-723L |
50202-723D | Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-723C vs 50202-723D |
50202-723C | Board Connector, 23 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 50202-723C vs 50202-723C |