Part Details for 50203-7006C by Amphenol FCi
Overview of 50203-7006C by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
XAL5020-331MEB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, |
Part Details for 50203-7006C
50203-7006C CAD Models
50203-7006C Part Data Attributes
|
50203-7006C
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50203-7006C
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.585 inch | |
Body Depth | 0.462 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.533 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 |
Alternate Parts for 50203-7006C
This table gives cross-reference parts and alternative options found for 50203-7006C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50203-7006C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10106262-0006001LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 50203-7006C vs 10106262-0006001LF |
50565-1308F | Board Connector, 314 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 50203-7006C vs 50565-1308F |
50203-7006P | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50203-7006C vs 50203-7006P |
50563-1312F | Board Connector, 314 Contact(s), Female, Right Angle, Solder Terminal, Hole .099-.111, Black Insulator, Plug | Amphenol FCi | 50203-7006C vs 50563-1312F |
51740-10507601A | Board Connector, 82 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 50203-7006C vs 51740-10507601A |
50203-7006D | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 50203-7006C vs 50203-7006D |
10106262-0006001LF | PwrBlade+®,Power Connectors, 24S STB Right Angle Header | Amphenol Communications Solutions | 50203-7006C vs 10106262-0006001LF |
50203-7006D | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50203-7006C vs 50203-7006D |
50203-7006C | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 50203-7006C vs 50203-7006C |
51740-10207604A | Board Connector, 82 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 50203-7006C vs 51740-10207604A |