There are no models available for this part yet.
Overview of 5020645 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5020645 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5020645-ND
|
DigiKey | COMP STORAGE PLAS 9.84"LX6.69"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$76.6840 / $94.6700 | Buy Now | |
DISTI #
651-5020645
|
Mouser Electronics | Storage Boxes & Cases SORTI 3/ 7 RoHS: Compliant | 9 |
|
$76.6400 / $94.6500 | Buy Now | |
DISTI #
71909540
|
RS | Range box | Phoenix Contact 5020645 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.5500 / $98.4300 | RFQ | |
Onlinecomponents.com | Assortment box - dimensions: 250 x 170 x 46 mm - 7 compartments - compartment size 1: 98 x 39 mm - compartment size 2: 66 x 243 mm RoHS: Compliant | 0 |
|
$66.2700 / $84.8300 | Buy Now | ||
DISTI #
000000000000187772
|
Sager | Storage Boxes & Cases SORTI 3/ 7 Min Qty: 1 | 0 |
|
$82.6500 / $92.5700 | Buy Now | |
Dynamic Solutions GmbH | Range box | 960 |
|
RFQ | |||
Master Electronics | Assortment box - dimensions: 250 x 170 x 46 mm - 7 compartments - compartment size 1: 98 x 39 mm - compartment size 2: 66 x 243 mm RoHS: Compliant | 0 |
|
$66.2700 / $84.8300 | Buy Now |