-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 51 Contact(s), 1 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5110BCPZ80-500R7 | Analog Devices | 128tap, Single Channel DigiPOT | |
EVAL-AD5110SDZ | Analog Devices | Evaluation board | |
AD5110BCPZ80-1-RL7 | Analog Devices | 128tap, Single Channel DigiPOT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0047
|
Newark | Ffc&fpc Conn 250Um Fpc E/O Hsg As Assy 51Ckt Rohs Compliant: Yes |Molex 502078-5110 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 22673 |
|
$3.0500 | Buy Now |
DISTI #
56R1185
|
Newark | 250Um Fpc E/O Hsg Assy 51Ckt Embstppkg Rohs Compliant: Yes |Molex 502078-5110 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
5020785110
|
Avnet Americas | Conn FPC Connector RCP 51 POS 0.25mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5020785110) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.9501 | Buy Now |
DISTI #
538-502078-5110
|
Mouser Electronics | FFC & FPC Connectors 250UM FPC E/O Hsg As Assy 51Ckt EmbsTpPkg RoHS: Compliant | 2937 |
|
$2.1800 / $3.3600 | Buy Now |
DISTI #
71464477
|
RS | 250UM FPC E/O Hsg Assy 51Ckt EmbsTpPkg | Molex Incorporated 502078-5110 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 / $3.4000 | RFQ |
DISTI #
MOL502078-5110
|
Heilind Electronics | 250UM FPC E/O HSG ASSY 51CKT MBSTPPKG | Americas - 0 in Stock |
|
$2.3799 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector RCP 51 POS 0.25mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
22673 Partner Stock |
|
$2.0500 / $2.2000 | Buy Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
DISTI #
502078-5110
|
TTI | FFC & FPC Connectors 250UM FPC E/O Hsg As Assy 51Ckt EmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$2.1600 | Buy Now |
DISTI #
5020785110-MOL
|
TME | 502078-5110 Min Qty: 3000 | 22673 |
|
$1.1608 / $1.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502078-5110
Molex
Buy Now
Datasheet
|
Compare Parts:
502078-5110
Molex
Card Edge Connector, 51 Contact(s), 1 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.394 inch | |
Body Depth | 0.108 inch | |
Body Length | 0.571 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.010 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |