Part Details for 5020782562 by Molex
Overview of 5020782562 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 5020782562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5020782562-ND
|
DigiKey | 0.25mm Pitch Easy-On FPC Connect Min Qty: 6000 Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.5300 | Buy Now |
DISTI #
900-5020782562TR-ND
|
DigiKey | 250UM FPC E/O HSG ASSY 25CKT EMB Min Qty: 36000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3935 | Buy Now |
DISTI #
5020782562
|
Avnet Americas | FFC-FPC Connector Receptacle 25 Position Right Angle Surface Mount - Tape and Reel (Alt: 5020782562) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.8891 | Buy Now |
DISTI #
5020782562
|
Avnet Americas | FFC-FPC Connector Receptacle 25 Position Right Angle Surface Mount - Tape and Reel (Alt: 5020782562) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.8891 | Buy Now |
Part Details for 5020782562
5020782562 CAD Models
5020782562 Part Data Attributes:
|
5020782562
Molex
Buy Now
Datasheet
|
Compare Parts:
5020782562
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |