There are no models available for this part yet.
Overview of 5021-2S by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5021-EVALZ | Analog Devices | ADRF5021 EVAL BOARD | |
ADRF5021BCCZN | Analog Devices | High isolation SPDT, 30GHz, lo | |
ADRF5021BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, lo |
Price & Stock for 5021-2S by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31B5392
|
Newark | Variable Transformer, Single Phase Series, 28Ao, 0-480Vo, 13.5Kva, Open, Panel Mt Rohs Compliant: Yes |Staco Energy Products 5021-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,083.6600 / $4,722.6000 | Buy Now | |
DISTI #
5021-2S-ND
|
DigiKey | VAR XFMR 480/560VAC 28A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,630.0100 | Buy Now | |
DISTI #
5874-5021-2S
|
Mouser Electronics | Industrial Control Transformers Single, 28A, Manual 240V/480Vin, 560Vout RoHS: Compliant | 0 |
|
$4,630.0000 | Order Now | |
Onlinecomponents.com | Variable Transformer, Single Phase Series, 28Ao, 0-480Vo, 13.5kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$4,209.0900 | Buy Now |