Part Details for 5021-3Y by Staco Energy Products Co
Overview of 5021-3Y by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5021-EVALZ | Analog Devices | ADRF5021 EVAL BOARD | |
ADRF5021BCCZN | Analog Devices | High isolation SPDT, 30GHz, lo | |
ADRF5021BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, lo |
Price & Stock for 5021-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B5395
|
Newark | Variable Transformer, 3 Phase Wye Input, 28Ao, 0-480Vo, 23.3Kva, Open, Panel Mt Or Floor Mt Rohs Compliant: Yes |Staco Energy Products 5021-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,011.9000 / $8,109.0000 | Buy Now |
DISTI #
5021-3Y-ND
|
DigiKey | VAR XFMR 480/560VAC 28A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,950.0200 | Buy Now |
DISTI #
5874-5021-3Y
|
Mouser Electronics | Industrial Control Transformers 3-Phase, WYE, 28A 240/480Vin, 480/560V RoHS: Not Compliant | 0 |
|
$7,950.0000 | Order Now |
DISTI #
70213131
|
RS | Variable Transformer Config Open Frame,3 WYE, Freq 50/60Hz, Pri 240/480VAC, Sec 28A | Staco Energy Products Co. 5021-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,029.5200 | RFQ |
|
Onlinecomponents.com | Variable Transformer, 3 Phase WYE input, 28Ao, 0-480Vo, 23.3kVA, Open, Panel Mt or Floor Mt RoHS: Compliant | 0 |
|
$7,227.2700 | Buy Now |