Part Details for 5021 by Staco Energy Products Co
Overview of 5021 by Staco Energy Products Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5021-EVALZ | Analog Devices | ADRF5021 EVAL BOARD | |
ADRF5021BCCZN | Analog Devices | High isolation SPDT, 30GHz, lo | |
ADRF5021BCCZN-R7 | Analog Devices | High isolation SPDT, 30GHz, lo |
Price & Stock for 5021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F336
|
Newark | Variable Transformer, Transformer Type:Manually Operated & Motor Driven, Construction Type:-, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:240V, Output Voltage:280V, Output Current:-, Knob Rotation:Ccw, Cw Rohs Compliant: Yes |Staco Energy Products 5021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,002.1600 | Buy Now |
DISTI #
5021-ND
|
DigiKey | VAR XFMR 240/280VAC 28A Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,460.0000 | Buy Now |
DISTI #
5874-5021
|
Mouser Electronics | Industrial Control Transformers Single, 28A, Manual 120V/240Vin, 280Vout RoHS: Compliant | 0 |
|
$2,460.0000 | Order Now |
DISTI #
70213139
|
RS | Variable Transformer, 0-240V 28A Io,6.7kVA,240V Vi, 50/60Hz, CW/CCW, 5000 Series | Staco Energy Products Co. 5021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,484.6000 | RFQ |
|
Onlinecomponents.com | Variable Transformer, Single Phase, 28Ao, 0-240Vo, 6.7kVA, Open, Panel Mt RoHS: Compliant | 0 |
|
$1,961.7700 / $2,335.4400 | Buy Now |