-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
810001BK-22LF | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
81006AKILFT | Renesas Electronics Corporation | VCXO-to-LVCMOS Outputs | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8577
|
Newark | 3.5 Wtb Term 502178100 |Molex 50217-8100 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
538-50217-8100
|
Mouser Electronics | Headers & Wire Housings SOCKET 18-24AWG BULK PHOSPHOR BRONZE RoHS: Compliant | 0 |
|
$0.1790 / $0.4400 | Order Now |
DISTI #
538-50217-8100-CT
|
Mouser Electronics | Terminals Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 18-24 AWG, Bag, Phosphor Bronze RoHS: Compliant | 0 |
|
$0.2930 / $0.4700 | Order Now |
DISTI #
538-50217-8100-LP
|
Mouser Electronics | Terminals Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 18-24 AWG, Bag, Phosphor Bronze RoHS: Compliant | 0 |
|
$0.3520 / $0.4700 | Order Now |
DISTI #
538-50217-8100-MR
|
Mouser Electronics | Terminals Mighty-SPOX Crimp Terminal, 3.50mm Pitch, 18-24 AWG, Bag, Phosphor Bronze RoHS: Compliant | 0 |
|
$0.2930 / $0.4700 | Order Now |
DISTI #
71464485
|
RS | 3.5 WTB TERM 502178100 | Molex Incorporated 50217-8100 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.4440 | RFQ |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$0.1570 / $0.2120 | Buy Now |
DISTI #
77311005
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant Min Qty: 400 Package Multiple: 1 | Americas - 4510 |
|
$0.2000 / $0.2576 | Buy Now |
DISTI #
50217-8100
|
TTI | Headers & Wire Housings SOCKET 18-24AWG BULK PHOSPHOR BRONZE RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$0.1860 | Buy Now |
DISTI #
502178100-MOL
|
TME | 50217-8100 Min Qty: 180 | 4510 |
|
$0.1778 / $0.2094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50217-8100
Molex
Buy Now
Datasheet
|
Compare Parts:
50217-8100
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 51067 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 50217-8100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50217-8100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0502178000 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 50217-8100 vs 0502178000 |
50217-9101 | Wire Terminal, | Molex | 50217-8100 vs 50217-9101 |
50217-8000 | Wire Terminal, | Molex | 50217-8100 vs 50217-8000 |
0502179001 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 50217-8100 vs 0502179001 |
0502178100 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 50217-8100 vs 0502178100 |