Part Details for 5021D1331-0 by TE Connectivity
Overview of 5021D1331-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5021D1331-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2265
|
Newark | 5021D1331-0 |Raychem Te Connectivity 5021D1331-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.8700 | Buy Now |
DISTI #
5021D1331-0-ND
|
DigiKey | CABLE Min Qty: 2500 Lead time: 41 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9417 | Buy Now |
|
Onlinecomponents.com | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$2.8700 / $8.0700 | Buy Now |
DISTI #
RYC5021D1331-0
|
Interstate Connecting Components | 2-1193306-9,440005-000 | 0 |
|
$3.2947 | Buy Now |
DISTI #
000000000001119910
|
Sager | TE Connectivity 5021D1331-0 Min Qty: 1 | 0 |
|
$3.1400 / $3.9200 | Buy Now |
|
Master Electronics | Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax) RoHS: Compliant | 0 |
|
$2.8700 / $8.0700 | Buy Now |
Part Details for 5021D1331-0
5021D1331-0 CAD Models
5021D1331-0 Part Data Attributes
|
5021D1331-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5021D1331-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.41 mm2 | |
DIN Conformance | NO | |
Diameter | 4.77 mm | |
IEC Conformance | NO | |
Insulator Material | RAYOLIN | |
Jacket Material | THERMORAD S | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for 5021D1331-0
This table gives cross-reference parts and alternative options found for 5021D1331-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5021D1331-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
440005-000 | WIRE AND CABLE | TE Connectivity | 5021D1331-0 vs 440005-000 |