-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch & Eject, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2679
|
Newark | Conn, Ffc, R/A, 33Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 502244-3330 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3312 |
|
$1.7100 / $2.4400 | Buy Now |
DISTI #
80AH3375
|
Newark | Conn, Ffc, R/A, 33Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 502244-3330 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$1.2000 / $1.2700 | Buy Now |
DISTI #
538-502244-3330
|
Mouser Electronics | FFC & FPC Connectors 0.5 FFC For LVDS Ass ssy 33Ckt EmbsTp pk RoHS: Compliant | 8895 |
|
$1.1000 / $2.3000 | Buy Now |
DISTI #
71462792
|
RS | 0.5 FFC For LVDS Assy 33Ckt EmbsTp pkg | Molex Incorporated 502244-3330 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.6400 | RFQ |
DISTI #
MOL502244-3330
|
Heilind Electronics | 0.5 FFC FOR LVDS ASSY 33C BSTP PKG | Americas - 0 in Stock |
|
$1.2399 | Buy Now |
|
Onlinecomponents.com | Conn FFC Connector SKT 33 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
27500 Partner Stock |
|
$1.1100 / $1.2300 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
502244-3330
|
TTI | FFC & FPC Connectors 0.5 FFC For LVDS Ass ssy 33Ckt EmbsTp pk RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.0200 | Buy Now |
DISTI #
Molex 502244-3330
|
PEI Genesis | FFC/FPC Connector Contact | 20000 |
|
Buy Now | |
DISTI #
3500426
|
element14 Asia-Pacific | CONN, FFC, R/A, 33POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3316 |
|
$1.3527 / $2.4318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502244-3330
Molex
Buy Now
Datasheet
|
Compare Parts:
502244-3330
Molex
Card Edge Connector, 33 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Latch & Eject, Natural Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, ZIF, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.092 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.752 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 33 | |
Withdrawl Force-Min | ZIF N |