Part Details for 50225C by Murata Power Solutions
Overview of 50225C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50225C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3299
|
Newark | Choke, Cm, 2.2Mh, +50%/-30%, 0.5A, Rated Current:500Ma, Inductance:2.2Mh, Product Range:5000 Series, Impedance:-, Common Mode Filter Case:7Mm X 5.9Mm X 3.6Mm, Automotive Qualification Standard:-, Svhc:No Svhc (07-Jul-2017), Dc Rohs Compliant: Yes |Murata Power Solutions 50225C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6207 |
|
$1.0700 | Buy Now |
DISTI #
40M4482
|
Newark | Common Mode Choke, 2.2Mh, Surface Mount-Smd, Dc Current Rating:500Ma, Inductance:2.2Mh, Product Range:5000 Series, Impedance:-, Inductor Case/Package:-, Product Length:7Mm, Product Width:5.9Mm, Product Height:3.6Mm, Qualification:-Rohs Compliant: Yes |Murata Power Solutions 50225C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7121 |
|
$0.9720 | Buy Now |
DISTI #
28X4667
|
Newark | Choke, 2.2Mh, 500Ma, +50, -30%, Full Reel, Dc Current Rating:500Ma, Inductance:2.2Mh, Product Range:5000 Series, Impedance:-, Product Length:9.3Mm, Product Width:5.9Mm, Product Height:4.4Mm, Qualification:- Rohs Compliant: Yes |Murata Power Solutions 50225C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
811-1184-1-ND
|
DigiKey | CMC 2.2MH 500MA 2LN SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10157 In Stock |
|
$0.8700 / $0.8700 | Buy Now |
|
Future Electronics | 5000 Series 5.9 x 9.3 x 3.6 mm 500 mA 0.4 Ohm DCR 500 V SMT Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8550 / $0.8900 | Buy Now |
DISTI #
000000000002369585
|
Sager | Common Mode Chokes / Filters 2.2 MH Min Qty: 1 | 0 |
|
$0.8989 / $1.0100 | Buy Now |
DISTI #
2062866
|
element14 Asia-Pacific | CHOKE, CM, 2.2MH, +50%/-30%, 0.5A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6207 |
|
$0.8596 / $0.9771 | Buy Now |
DISTI #
2062866RL
|
element14 Asia-Pacific | CHOKE, CM, 2.2MH, +50%/-30%, 0.5A RoHS: Compliant Min Qty: 100 Container: Reel | 6207 |
|
$0.8596 / $0.9404 | Buy Now |
DISTI #
2413146
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1000 Container: Reel | 0 |
|
$1.0212 | Buy Now |
DISTI #
2062866
|
Farnell | CHOKE, CM, 2.2MH, +50%/-30%, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 6207 |
|
$0.8982 / $1.0662 | Buy Now |