-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4707
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:Duraclik 502351 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 502351-0600 (Alternate Part Number: 800756666860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7154 |
|
$0.3630 / $0.6150 | Buy Now |
DISTI #
08R4874
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2Mm, Product Range:Duraclik 502351, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2Mm, For Use With:560085, 50212 Crimp Terminals, Contact Termination Type:Crimp, No. Of Contacts:6Contactsrohs Compliant: Yes |Molex 502351-0600 (Alternate Part Number: 800756666860 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 | Buy Now |
DISTI #
5023510600
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023510600) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3072 | Buy Now |
DISTI #
538-502351-0600
|
Mouser Electronics | Headers & Wire Housings WTB Recp Housing SR 7 Crcts NAT RoHS: Compliant | 18080 |
|
$0.2610 / $0.5500 | Buy Now |
DISTI #
71462816
|
RS | 2.0 W/B Rec Hsg 6Ckt | Molex Incorporated 502351-0600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 121 |
|
$0.3690 / $0.5500 | Buy Now |
DISTI #
MOL502351-0600
|
Heilind Electronics | 2.0 W/B REC HSG 6CKT | Americas - 16456 in Stock |
|
$0.2576 / $0.3257 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag RoHS: Compliant |
734340 Partner Stock |
|
$0.2193 / $0.2479 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR | 20 |
|
$0.4676 / $0.5845 | Buy Now |
|
Quest Components | TWO PART BOARD CONNECTOR (Also Known As: 5023510600) | 20 |
|
$0.4676 / $0.5845 | Buy Now |
DISTI #
502351-0600
|
TTI | Headers & Wire Housings WTB Recp Housing SR 7 Crcts NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 13308 In Stock |
|
$0.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502351-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
502351-0600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.244 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |