-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT HSG 3POS W/B 2.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11229-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
15367 In Stock |
|
$0.1673 / $0.3900 | Buy Now |
DISTI #
5023510300
|
Avnet Americas | Conn Housing RCP 3 POS 2mm ST Cable Mount Bag (Alt: 5023510300) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1842 | Buy Now |
|
Quest Components | 19198 |
|
$0.1395 / $0.9300 | Buy Now | |
DISTI #
502351-0300
|
TTI | Headers & Wire Housings WTB Recp Housing SR 4 Crcts NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 22300 In Stock |
|
$0.1540 / $0.1620 | Buy Now |
DISTI #
5023510300
|
Avnet Americas | Conn Housing RCP 3 POS 2mm ST Cable Mount Bag (Alt: 5023510300) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1842 | Buy Now |
DISTI #
MX-502351-0300
|
TME | Plug, wire-board, female, DuraClik, 2mm, PIN: 3, w/o contacts, 3A Min Qty: 5 | 144 |
|
$0.1450 / $0.3380 | Buy Now |
|
Ameya Holding Limited | 2.0 W/B REC HSG 3CKT | 1932 |
|
RFQ | |
DISTI #
5023510300
|
Avnet Americas | Conn Housing RCP 3 POS 2mm ST Cable Mount Bag (Alt: 5023510300) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.1842 | Buy Now |
DISTI #
MOL502351-0300
|
Interstate Connecting Components | 2.0 W/B REC HSG 3CKT | 55194200 On Order |
|
$0.1472 / $0.1860 | Buy Now |
DISTI #
5023510300
|
Avnet Abacus | Conn Housing RCP 3 POS 2mm ST Cable Mount Bag (Alt: 5023510300) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023510300
Molex
Buy Now
Datasheet
|
Compare Parts:
5023510300
Molex
CONN RCPT HSG 3POS W/B 2.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.244 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 5023510300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023510300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51382-0312 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle | Molex | 5023510300 vs 51382-0312 |