Part Details for 5023510900 by Molex
Overview of 5023510900 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5023510900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16208-ND
|
DigiKey | CONN RCPT HSG 9POS 2.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20220 In Stock |
|
$0.1940 / $0.4600 | Buy Now |
DISTI #
5023510900
|
Avnet Americas | Conn Housing RCP 9 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5023510900) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2533 | Buy Now |
DISTI #
5023510900
|
Avnet Americas | Conn Housing RCP 9 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5023510900) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2533 | Buy Now |
|
Ameya Holding Limited | 130000 |
|
RFQ | ||
DISTI #
5023510900
|
Avnet Americas | Conn Housing RCP 9 POS 2mm ST Cable Mount Bag - Bulk (Alt: 5023510900) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2533 | Buy Now |
DISTI #
5023510900
|
Avnet Abacus | Conn Housing RCP 9 POS 2mm ST Cable Mount Bag (Alt: 5023510900) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 9POS 2.00MM | 7610 |
|
$0.0757 / $0.1330 | Buy Now |