-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R4877
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Duraclik 502352 Series Rohs Compliant: Yes |Molex 502352-0400 (Alternate Part Number: 800756731728 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 311 |
|
$0.9700 / $1.4600 | Buy Now |
DISTI #
41X2867
|
Newark | Wire-To-Board Connector, Duraclik 502352 Series, Surface Mount, Header, 4, 2 Mm Rohs Compliant: Yes |Molex 502352-0400 (Alternate Part Number: 800756731728 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4619 |
|
$1.0700 / $1.5500 | Buy Now |
DISTI #
28AC9894
|
Newark | 2.0 W/B Conn 4Ckt Embstp Pkg Rohs Compliant: Yes |Molex 502352-0400 (Alternate Part Number: 800756731728 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 / $0.9480 | Buy Now |
DISTI #
45X6139
|
Newark | Wire-To-Board Connector, Duraclik 502352 Series, Surface Mount, Header, 4, 2 Mm Rohs Compliant: Yes |Molex 502352-0400 (Alternate Part Number: 800756731728 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8470 / $0.9660 | Buy Now |
DISTI #
28X2805
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Duraclik 502352 Series Rohs Compliant: Yes |Molex 502352-0400 (Alternate Part Number: 800756731728 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6640 / $0.7170 | Buy Now |
DISTI #
538-502352-0400
|
Mouser Electronics | Headers & Wire Housings WTB Header SR RA 4 Crcts Tin Plating Rd RoHS: Compliant | 31089 |
|
$0.7140 / $1.4100 | Buy Now |
DISTI #
71462825
|
RS | 2.0 W/B Conn 4Ckt EmbsTp Pkg | Molex Incorporated 502352-0400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 700 |
|
$1.2200 / $1.6200 | Buy Now |
DISTI #
MOL502352-0400
|
Heilind Electronics | 2.0 W/B CONN 4CKT EMBSTP PKG | Americas - 24150 in Stock22050 On Order |
|
$0.8114 / $0.8925 | Buy Now |
DISTI #
MOL502352-0400.P
|
Heilind Electronics | CUT TAPE - 2.0 W/B CONN 4CKT EMBSTP PKG | Americas - 54 in Stock |
|
$0.9567 / $1.2094 | Buy Now |
|
Onlinecomponents.com | 2.00mm Pitch DuraClik⢠Wire-to-Board Header, Single Row, Right Angle, 4 Circuits, Tin (Sn) RoHS: Compliant |
144075 Partner Stock |
|
$0.6530 / $0.8470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502352-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
502352-0400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 502352-0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502352-0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECC24DKJI | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | 502352-0400 vs ECC24DKJI |
ECC24DKJS | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | Sullins Connector Solutions | 502352-0400 vs ECC24DKJS |
C5D50DS29D2 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | 502352-0400 vs C5D50DS29D2 |
ECC24DKJN | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 502352-0400 vs ECC24DKJN |
C5D50DS29E3 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | 502352-0400 vs C5D50DS29E3 |
ECC24DKJT | Card Edge Connector, 48 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | Sullins Connector Solutions | 502352-0400 vs ECC24DKJT |