-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4907
|
Newark | Wtb Conn, Header, R/A, 6Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 502352-0601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5515 |
|
$1.0100 / $1.5400 | Buy Now |
DISTI #
5023520601
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder RA SMD Embossed T/R - Bulk (Alt: 5023520601) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7932 | Buy Now |
DISTI #
538-502352-0601
|
Mouser Electronics | Headers & Wire Housings WTB Header SR RA 6 Crcts Gold Plating NAT RoHS: Compliant | 5221 |
|
$0.6370 / $1.3100 | Buy Now |
DISTI #
MOL502352-0601
|
Heilind Electronics | 2.0 W/B CONN SN 6CKT EMBS TP KG BLACK | Americas - 0 in Stock |
|
$0.5572 / $0.5939 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2800 Partner Stock |
|
$0.6300 / $0.6500 | Buy Now |
DISTI #
5023520601
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 2mm Solder RA SMD Embossed T/R (Alt: 5023520601) RoHS: Compliant Min Qty: 5600 Package Multiple: 2800 Lead time: 11 Weeks, 2 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2800 Partner Stock |
|
$0.6300 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502352-0601
Molex
Buy Now
Datasheet
|
Compare Parts:
502352-0601
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.629 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for 502352-0601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502352-0601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1865200482 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | 502352-0601 vs 1865200482 |
HA11-0400-0601-Z | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 502352-0601 vs HA11-0400-0601-Z |
SMH100-LPSE-S06-ST-BK | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | 502352-0601 vs SMH100-LPSE-S06-ST-BK |
STL11-0470VAGT-10-06C/TRU | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 502352-0601 vs STL11-0470VAGT-10-06C/TRU |
A0800WR-S-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 502352-0601 vs A0800WR-S-06 |
300HBT1R06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | 502352-0601 vs 300HBT1R06 |
HPH1A6SGASMT | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 502352-0601 vs HPH1A6SGASMT |
1445056-6 | TWO PART BOARD CONNECTOR | TE Connectivity | 502352-0601 vs 1445056-6 |
42491-0388 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator | Molex | 502352-0601 vs 42491-0388 |
435-3-006-1-T-KS0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Friction Ramp | MPE-Garry GmbH | 502352-0601 vs 435-3-006-1-T-KS0 |