-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3792
|
Newark | Wtb Conn, Header, R/A, 8Pos, 1Row, 2Mm Rohs Compliant: Yes |Molex 502352-0801 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2485 |
|
$1.2500 / $1.7700 | Buy Now |
DISTI #
5023520801
|
Avnet Americas | Conn Wire to Board HDR 8 POS 2mm Solder RA SMD Embossed T/R - Bulk (Alt: 5023520801) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8286 / $1.0025 | Buy Now |
DISTI #
538-502352-0801
|
Mouser Electronics | Headers & Wire Housings WTB Header SR RA 8 Crcts Tin Plating BL RoHS: Compliant | 4634 |
|
$0.7470 / $1.5400 | Buy Now |
DISTI #
MOL502352-0801
|
Heilind Electronics | 2.0 W/B CONN SN 8CKT EMBS TP KG BLACK | Americas - 0 in Stock |
|
$0.7253 / $0.8502 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502352-0801
Molex
Buy Now
Datasheet
|
Compare Parts:
502352-0801
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |