-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 7POS 2MM R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14455CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10406 In Stock |
|
$0.6175 / $1.5200 | Buy Now |
DISTI #
5023520700
|
Avnet Americas | Conn Wire to Board HDR 7 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023520700) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6726 | Buy Now |
DISTI #
77765473
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 149100 |
|
$0.5588 | Buy Now |
DISTI #
65684226
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 102200 |
|
$0.6100 / $0.7800 | Buy Now |
DISTI #
84028148
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Date Code: 2427 | Americas - 2800 |
|
$0.6014 | Buy Now |
DISTI #
54763253
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2111 | Americas - 1523 |
|
$0.9973 / $1.0692 | Buy Now |
DISTI #
502352-0700
|
TTI | Headers & Wire Housings WTB Header SR RA 7 Crcts Gold Plating NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 69300 In Stock |
|
$0.6800 / $0.7500 | Buy Now |
DISTI #
MOL502352-0700
|
Interstate Connecting Components | 2.0 W/B CONN 7CKT EMBSTP PKG | 700 |
|
$0.8331 / $0.8588 | Buy Now |
DISTI #
5023520700
|
Avnet Abacus | Conn Wire to Board HDR 7 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023520700) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 54600 |
|
Buy Now | |
DISTI #
5023520700
|
Avnet Abacus | Conn Wire to Board HDR 7 POS 2mm Solder RA SMD Embossed T/R (Alt: 5023520700) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023520700
Molex
Buy Now
Datasheet
|
Compare Parts:
5023520700
Molex
CONN HEADER 7POS 2MM R/A SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |