-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 10POS 2MM R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17093CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1142 In Stock |
|
$0.8310 / $1.6900 | Buy Now |
DISTI #
5023521000
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA SMD Embossed T/R - Bulk (Alt: 5023521000) RoHS: Compliant Min Qty: 4200 Package Multiple: 2100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8996 / $1.0887 | Buy Now |
DISTI #
E32:1076_08850620
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks | Europe - 1151 |
|
$0.6439 / $0.9420 | Buy Now |
DISTI #
V72:2272_13981578
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2131 Container: Cut Strips | Americas - 980 |
|
$0.7090 / $1.0780 | Buy Now |
DISTI #
20024572
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 11200 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
65695637
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 9100 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
76892393
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2401 | Americas - 1400 |
|
$1.0573 | Buy Now |
DISTI #
35598620
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 1150 |
|
$0.6500 / $0.8927 | Buy Now |
DISTI #
77692937
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Side Entry SMD DuraClik T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2131 | Americas - 980 |
|
$0.9980 / $1.0780 | Buy Now |
DISTI #
502352-1000
|
TTI | Headers & Wire Housings WTB Header SR RA 11 Crcts Tin Plating NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 1400 In Stock |
|
$0.7500 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023521000
Molex
Buy Now
Datasheet
|
Compare Parts:
5023521000
Molex
CONN HEADER 10POS 2MM R/A SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5023521000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023521000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102202-7 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 5023521000 vs 5-102202-7 |
1-1775317-0 | HPI.,2.5MM PITCH,V/T,SMT TYPE,10 POS | TE Connectivity | 5023521000 vs 1-1775317-0 |
1-826467-0 | 10P MOD II SHROUDED HEADER, ST | TE Connectivity | 5023521000 vs 1-826467-0 |
1-440053-0 | 2.5mm,HDR,10pos,R/A | TE Connectivity | 5023521000 vs 1-440053-0 |
104361-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 5023521000 vs 104361-9 |
HNC2-2.5P-10DS | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 5023521000 vs HNC2-2.5P-10DS |
70545-0044 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 5023521000 vs 70545-0044 |
90136-2310 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 5023521000 vs 90136-2310 |
6-1775444-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 5023521000 vs 6-1775444-0 |
1-1775316-0 | HPI.,2.5MM PITCH,R/A,SMT TYPE,10POS | TE Connectivity | 5023521000 vs 1-1775316-0 |