-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 12POS 2MM R/A SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16301CT-ND
|
DigiKey | CONN HEADER SMD R/A 12POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6139 In Stock |
|
$1.0210 / $2.0700 | Buy Now |
DISTI #
5023521200
|
Avnet Americas | Conn Wire to Board HDR 12 POS Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023521200) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9453 / $1.3226 | Buy Now |
DISTI #
V72:2272_06576937
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry SMD DuraClik T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2104 Container: Cut Strips | Americas - 1525 |
|
$0.9575 / $1.2776 | Buy Now |
DISTI #
502352-1200
|
TTI | Headers & Wire Housings WTB Header SR RA 13 Crcts Tin Plating NAT pbFree: Pb-Free Min Qty: 2100 Package Multiple: 2100 Container: Reel | Americas - 0 |
|
$0.9500 / $1.0800 | Buy Now |
DISTI #
MX-502352-1200
|
TME | Socket, wire-board, male, DuraClik, 2mm, PIN: 12, SMT, 3A, -40÷105°C Min Qty: 2 | 0 |
|
$0.9400 / $1.3500 | RFQ |
DISTI #
MOL502352-1200
|
Interstate Connecting Components | 2.0 W/B CONN 12CKT EMBSTP PKG | 525 |
|
$0.9238 / $1.1345 | Buy Now |
DISTI #
5023521200
|
Avnet Abacus | Conn Wire to Board HDR 12 POS Solder RA SMD Embossed T/R (Alt: 5023521200) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5023521200
|
Avnet Abacus | Conn Wire to Board HDR 12 POS Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023521200) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023521200
|
Avnet Asia | Conn Wire to Board HDR 12 POS Solder RA SMD Embossed T/R (Alt: 5023521200) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 10 Weeks, 2 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN HEADER SMD R/A 12POS 2MM | 2100 |
|
$0.3209 / $0.6373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023521200
Molex
Buy Now
Datasheet
|
Compare Parts:
5023521200
Molex
CONN HEADER 12POS 2MM R/A SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.252 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.114 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 5023521200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023521200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB1812-0101 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Natural Insulator, | SMK Corporation | 5023521200 vs CPB1812-0101 |
GBC12SABN-M30 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 5023521200 vs GBC12SABN-M30 |
3976S1200GT | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | 5023521200 vs 3976S1200GT |
FCN-724P012-G/SM | HEADER CONNECTOR,PCB MNT,PLUG,12 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | 5023521200 vs FCN-724P012-G/SM |
1-644488-2 | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,NATURAL | TE Connectivity | 5023521200 vs 1-644488-2 |
0901211092 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 5023521200 vs 0901211092 |
HA11-0400-1201-Z | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 5023521200 vs HA11-0400-1201-Z |
CA-S12IDP-1T | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Receptacle | Circuit Assembly | 5023521200 vs CA-S12IDP-1T |
HPH1A12TASMT | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 5023521200 vs HPH1A12TASMT |
B73N5H12T | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.394 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Amerace Electronic Components | 5023521200 vs B73N5H12T |