-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24251CT-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2649 In Stock |
|
$1.1380 / $2.3100 | Buy Now |
DISTI #
5023521400
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023521400) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0209 | Buy Now |
DISTI #
502352-1400
|
TTI | Headers & Wire Housings WTB Header SR RA 15 Crcts Tin Plating NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$1.0300 / $1.1300 | Buy Now |
DISTI #
5023521400
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023521400) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023521400
|
Avnet Abacus | Conn Shrouded Header HDR 14 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5023521400) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5023521400
|
Avnet Asia | Conn Shrouded Header HDR 14 POS 2mm Solder RA SMD Embossed T/R (Alt: 5023521400) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S549803733233
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 13526 |
|
$0.7860 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy