Part Details for 502380-0502 by Molex
Overview of 502380-0502 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502380-0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7766
|
Newark | 1.25 W/B Single Plg Hsg 5Ckt Red/Molex |Molex 502380-0502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.5870 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount |
48000 Partner Stock |
|
$0.1005 / $0.1798 | Buy Now |
DISTI #
Molex 502380-0502
|
PEI Genesis | Board Connector | 48000 |
|
Buy Now | |
|
Master Electronics | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount |
48000 Partner Stock |
|
$0.1005 / $0.1798 | Buy Now |
DISTI #
10191244
|
TestEquity LLC | Molex 502380-0502 1.25 W/B Single Plug Housing 5 Circuit, Red | 48000 |
|
$0.1200 | Buy Now |
Part Details for 502380-0502
502380-0502 CAD Models
502380-0502 Part Data Attributes:
|
502380-0502
Molex
Buy Now
Datasheet
|
Compare Parts:
502380-0502
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |