-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7771
|
Newark | Headers & Wire Housings 12 Ckt 1.25Mm Hsng |Molex 502380-1200 (Alternate Part Number: 822350895149 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.2770 | Buy Now |
DISTI #
5023801200
|
Avnet Americas | Conn Housing PL 12 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023801200) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1668 | Buy Now |
DISTI #
538-502380-1200
|
Mouser Electronics | Headers & Wire Housings 12 CKT 1.25MM HSNG RoHS: Compliant | 50933 |
|
$0.1730 / $0.2900 | Buy Now |
DISTI #
MOL502380-1200
|
Heilind Electronics | 1.25 W/B SINGLE PLG HSG 12CKT | Americas - 13551 in Stock27000 On Order |
|
$0.1967 / $0.2487 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 12 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
300 Partner Stock |
|
$0.1826 / $0.2417 | Buy Now |
DISTI #
MX-502380-1200
|
TME | Connector: wire-board, plug, female, CLIK-Mate, 1.25mm, PIN: 12 Min Qty: 24000 | 0 |
|
$0.2210 | RFQ |
DISTI #
MOL502380-1200
|
Interstate Connecting Components | 1.25 W/B SINGLE PLG HSG 12CKT | 40658100 On Order |
|
$0.1967 / $0.2487 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28834 |
|
RFQ | |
DISTI #
C1S516500987171
|
Chip1Stop | Conn Housing PL 12 POS 1.25mm Crimp ST Cable Mount Bag RoHS: Compliant | 300 |
|
$0.2980 | Buy Now |
|
Master Electronics | Conn Housing PL 12 POS 1.25mm Crimp ST Cable Mount CLIK-Mate™ Bag RoHS: Compliant |
300 Partner Stock |
|
$0.1826 / $0.2417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502380-1200
Molex
Buy Now
Datasheet
|
Compare Parts:
502380-1200
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |