Part Details for 502380-1202 by Molex
Overview of 502380-1202 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
120257-HMC913LC4B | Analog Devices | HMC913LC4B Evaluation PCB | |
120257-HMC613LC4B | Analog Devices | HMC613LC4B Evaluation PCB | |
120202-HMC451LP3 | Analog Devices | HMC451LP3 Evaluation PCB |
Price & Stock for 502380-1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7773
|
Newark | 1.25 W/B Single Plg Hsg 12Ckt Red/Molex |Molex 502380-1202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $0.7880 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 12 POS 1.25mm Crimp ST Cable Mount RoHS: Compliant |
4500 Partner Stock |
|
$0.1570 / $0.2802 | Buy Now |
DISTI #
35609179
|
Verical | Conn Housing PL 12 POS 1.25mm Crimp ST Cable Mount RoHS: Compliant Min Qty: 352 Package Multiple: 1 | Americas - 4500 |
|
$0.1710 / $0.1780 | Buy Now |
DISTI #
5023801202-MOL
|
TME | 502380-1202 Min Qty: 202 | 4500 |
|
$0.1793 / $0.1868 | Buy Now |
DISTI #
C1S549803988806
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 4500 |
|
$0.1890 / $0.1980 | Buy Now |
|
Master Electronics | Conn Housing PL 12 POS 1.25mm Crimp ST Cable Mount RoHS: Compliant |
4500 Partner Stock |
|
$0.1570 / $0.2802 | Buy Now |
Part Details for 502380-1202
502380-1202 CAD Models
502380-1202 Part Data Attributes
|
502380-1202
Molex
Buy Now
Datasheet
|
Compare Parts:
502380-1202
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |