Part Details for 5023800402 by Molex
Overview of 5023800402 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5023800402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL502380-0402
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL502380-0402 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 5023800402
5023800402 CAD Models
5023800402 Part Data Attributes
|
5023800402
Molex
Buy Now
Datasheet
|
Compare Parts:
5023800402
Molex
Board Connector
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |