-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2270-ND
|
DigiKey | CONN PLUG HSG 5POS 1.25MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
31073 In Stock |
|
$0.1133 / $0.3000 | Buy Now |
DISTI #
5023800500
|
Avnet Americas | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023800500) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
502380-0500
|
TTI | Headers & Wire Housings 5P CLIKMATE PLUG POSITIVE LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk |
Americas - 23712 In Stock |
|
$0.1000 / $0.1540 | Buy Now |
DISTI #
5023800500
|
Avnet Americas | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023800500) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
MX-502380-0500
|
TME | Plug, wire-board, female, CLIK-Mate, 1.25mm, PIN: 5, w/o contacts Min Qty: 24000 | 0 |
|
$0.1210 | RFQ |
DISTI #
5023800500
|
Avnet Americas | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023800500) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
MOL502380-0500
|
Interstate Connecting Components | 1.25 W/B SINGLE PLG HSG 5CKT | 7317 |
|
$0.1139 / $0.1440 | Buy Now |
DISTI #
5023800500
|
Avnet Abacus | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 5023800500) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5023800500
|
Avnet Abacus | Conn Housing PL 5 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 5023800500) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CONN PLUG HSG 5POS 1.25MM | 51300 |
|
$0.0743 / $0.1231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5023800500
Molex
Buy Now
Datasheet
|
Compare Parts:
5023800500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CLIK-MATE, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |