Part Details for 5023800600 by Molex
Results Overview of 5023800600 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5023800600 Information
5023800600 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5023800600
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5023800600
|
Avnet Americas | Conn Housing PL 6 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023800600) COO: Japan RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.1207 | Buy Now |
|
DISTI #
MOL502380-0600
|
Heilind Electronics | 1.25 W/B SINGLE PLG HSG 6CKT | Americas - 7526 in Stock |
|
$0.1073 / $0.1318 | Buy Now |
|
DISTI #
000000000002792500
|
Sager | Headers & Wire Housings 1.25MM CLIK-MATE HSG 06P PLOCK Min Qty: 24000 | 0 |
|
$0.1145 / $0.1183 | Buy Now |
|
DISTI #
5023800600
|
Avnet Abacus | Conn Housing PL 6 POS 125mm Crimp ST Cable Mount Bag (Alt: 5023800600) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5023800600
|
Avnet Abacus | Conn Housing PL 6 POS 125mm Crimp ST Cable Mount Bag (Alt: 5023800600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | MISC CONN | 7263 |
|
$0.1800 / $0.2700 | Buy Now |
|
|
LCSC | 1.25mm 1 -40+105 6 P1.25mm Rectangular Connector Housings RoHS | 22140 |
|
$0.0729 / $0.1468 | Buy Now |
US Tariff Estimator: 5023800600 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5023800600
5023800600 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5023800600 Part Data Attributes
|
|
5023800600
Molex
Buy Now
Datasheet
|
Compare Parts:
5023800600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 8 Weeks | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Termination Type | Crimp | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 5023800600
This table gives cross-reference parts and alternative options found for 5023800600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5023800600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMTB1-06PH06701 | ITT Interconnect Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 5023800600 vs RMTB1-06PH06701 |
| DF1EA-6EP-2.5C(00) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 5023800600 vs DF1EA-6EP-2.5C(00) |
| RMTV1-06PHY0104 | ITT Interconnect Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 5023800600 vs RMTV1-06PHY0104 |
| RMTV1-06PHY0101 | ITT Interconnect Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 5023800600 vs RMTV1-06PHY0101 |
| 14-44-1806 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal | 5023800600 vs 14-44-1806 |
| RMTV1-06PHY0102 | ITT Interconnect Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 5023800600 vs RMTV1-06PHY0102 |
| RMTB1-06PH06702 | ITT Interconnect Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | 5023800600 vs RMTB1-06PH06702 |
| DF2-6P-2.5C(40) | Hirose Electric Co Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | 5023800600 vs DF2-6P-2.5C(40) |
| TSS-106-03-G-S | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal | 5023800600 vs TSS-106-03-G-S |
| XMR-06V | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | 5023800600 vs XMR-06V |
5023800600 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 502380-0600 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The connector is rated for indoor use, but it can be used outdoors if properly sealed and protected from environmental factors such as moisture and UV exposure.
-
The maximum wire size that can be used with the 502380-0600 is 18 AWG (1.0 mm²).
-
The connector is rated for operation up to 105°C (221°F), but it's recommended to derate the current carrying capacity at higher temperatures.