Part Details for 5023801100 by Molex
Overview of 5023801100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5023801100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4936-ND
|
DigiKey | CONN PLUG HSG 11POS 1.25MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
19419 In Stock |
|
$0.1569 / $0.3600 | Buy Now |
DISTI #
5023801100
|
Avnet Americas | Conn Housing PL 11 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023801100) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2357 | Buy Now |
DISTI #
502380-1100
|
TTI | Headers & Wire Housings 1.25 W/B S PLG HSG 11C RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1600 | Buy Now |
DISTI #
5023801100
|
Avnet Americas | Conn Housing PL 11 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023801100) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2357 | Buy Now |
DISTI #
5023801100
|
Avnet Americas | Conn Housing PL 11 POS 1.25mm Crimp ST Cable Mount Bag - Bulk (Alt: 5023801100) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2357 | Buy Now |
DISTI #
5023801100
|
Avnet Abacus | Conn Housing PL 11 POS 1.25mm Crimp ST Cable Mount Bag (Alt: 5023801100) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5023801100
5023801100 CAD Models
5023801100 Part Data Attributes
|
5023801100
Molex
Buy Now
Datasheet
|
Compare Parts:
5023801100
Molex
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |