Part Details for 502382-0270 (ALTERNATE: 6601053) by Molex
Overview of 502382-0270 (ALTERNATE: 6601053) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 502382-0270 (ALTERNATE: 6601053)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70373178
|
RS | CLIK-MATE Series 1.25mm 2 Way 1 Row Straight PCB Socket Smnt Wire to Board | Molex Incorporated 502382-0270 RoHS: Not Compliant Min Qty: 11200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4690 / $0.6700 | RFQ |