-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0106
|
Newark | Connector, Rcpt, 4Pos, 1Row, 1.25Mm, Connector Systems:Signal, Pitch Spacing:1.25Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Clik-Mate 502382 Series, Contact Material:Copper Alloyrohs Compliant: Yes |Molex 502382-0470 (Alternate Part Number: 822350895217 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$0.4610 / $0.7750 | Buy Now |
DISTI #
538-502382-0470
|
Mouser Electronics | Headers & Wire Housings 4P CLIKMATE RECPT VERTICAL TIN RoHS: Compliant | 15077 |
|
$0.2850 / $0.5200 | Buy Now |
DISTI #
MOL502382-0470
|
Heilind Electronics | 1.25 W/B SGL S/T REC ASSY 4CK EMBSTPPKG | Americas - 1050 in Stock |
|
$0.3041 / $0.3402 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch CLIK-Mate™ Wire-to-Board PCB Receptacle, Single Row, Vertical, 4 Circuits RoHS: Compliant | 0 |
|
$0.3592 / $0.4167 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE | 80 |
|
$0.4456 / $0.6684 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, RECEPTACLE | 1120 |
|
$0.4456 / $1.1140 | Buy Now |
DISTI #
502382-0470
|
TTI | Headers & Wire Housings 4P CLIKMATE RECPT VERTICAL TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel |
Americas - 1400 In Stock |
|
$0.2850 | Buy Now |
DISTI #
MX-502382-0470
|
TME | Socket, wire-board, male, CLIK-Mate, 1.25mm, PIN: 4, SMT, 1A, 50V Min Qty: 8400 | 0 |
|
$0.3900 | RFQ |
DISTI #
10191267
|
TestEquity LLC | Molex 502382-0470 1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits | 0 |
|
$0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-0470
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-0470
Molex
4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (40) | |
Contact Finish Termination | TIN (40) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 502382 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |