-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7787
|
Newark | 1.25W/Bsglstrecassy7Cktembstppkgw/Polyimide Film/Molex Rohs Compliant: Yes |Molex 502382-0772 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81190 |
|
$1.2300 / $1.8000 | Buy Now |
DISTI #
56R1238
|
Newark | 1.25W/Bsglstrecassy7Cktembstppkgw/Polyimide Film Rohs Compliant: Yes |Molex 502382-0772 Min Qty: 8400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 | Buy Now |
DISTI #
538-502382-0772
|
Mouser Electronics | Headers & Wire Housings 1.25W/BSglSTRecAssy7 CktEmbsTpPkgW/Kapton RoHS: Compliant | 62 |
|
$0.7950 / $1.6100 | Buy Now |
DISTI #
71462851
|
RS | 1.25W/BSglSTRecAssy7CktEmbsTpPkgW/Kapton | Molex Incorporated 502382-0772 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.2500 | RFQ |
DISTI #
MOL502382-0772
|
Heilind Electronics | 1.25W/BSGLSTRECASSY7CKTEMBSTP KGW/KAPTON | Americas - 0 in Stock |
|
$0.7543 / $0.8037 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
81190 Partner Stock |
|
$0.7140 / $0.8260 | Buy Now |
DISTI #
Molex 502382-0772
|
PEI Genesis | Board Connector, Contact | 72790 |
|
Buy Now | |
DISTI #
3536492
|
Farnell | CONN, RCPT, 7POS, 1ROW, 1.25MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 1 Days Container: Each | 1250 |
|
$0.8337 / $0.8513 | Buy Now |
|
Master Electronics | RoHS: Compliant |
81190 Partner Stock |
|
$0.7140 / $0.8260 | Buy Now |
DISTI #
10191277
|
TestEquity LLC | Molex 502382-0772 Headers & Wire Housings, 1.25W/Bsglstrecassy7 Circuit,embstppkgw/Kapton | 81190 |
|
$0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
502382-0772
Molex
Buy Now
Datasheet
|
Compare Parts:
502382-0772
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 502382-0772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 502382-0772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
502382-0770 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 502382-0772 vs 502382-0770 |